Precision socket headers SMD, type BLR 7..
1.27 mm grid, mates pin headers with 0.35 mm to 0.45 mm round Pins, for surface mounting. Insertion parallel to the PCB surface. Contact finish: tinned sleeve, gold-plated spring. Operating temperatures: -40 to +105 °C.
Type: BLR 7SMD, single - row, 50 contacts
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 50 pole | |
Grid | 1.27 mm |
Country of origin | CH |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available