05003555001 | Wera

3/8 inch socket wrench, internal hexagon, 10 mm, L 29 mm, 05003555001

Order No.: 06L6072
EAN: 4013288120359
MPN:
05003555001
8790 HMB Zyklop Nuss SW 10,0
Series: 8790
Wera
default L
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
5 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sockets with 3/8" drive, type 8790 HMB.

For hexagonal head screws and nuts; Material: chrome vanadium, brushed chrome finish.

Type: 05003555001, 10 x 29 mm

Technical specifications
Drive 3/8 inch
Version socket wrench
ESD protection No
Size 10 mm
Length 29 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Size
Version
Peak type
1000V Insulated
ESD protection
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Version
Peak type
1000V Insulated
ESD protection