05003507001 | Wera
1/4 inch socket wrench, internal hexagon, 8 mm, L 23 mm, 05003507001
Unit Price (€ / pc.)
5.0456 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.4506 €
100 pcs.
3.8913 €
250 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale
1/4" sockets, type 8790 HMA.
For hexagonal head screws and nuts; Material: chrome vanadium, brushed chrome finish.
Type: 05003507001, 8.0 x 23 mm
Technical specifications
Drive | 1/4 inch | |
Version | socket wrench | |
ESD protection | No | |
Size | 8 mm | |
Length | 23 mm | |
Peak type | internal hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |