09 9748 70 03 | binder
Jack, 3 pole, solder cup, snap lock, straight, 09 9748 70 03
SubMiniature circular connector, type Binder 719.
With snap lock, compact dimensions and high reliability; Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –25 to +70 °C.
Female cable connectors, type 719.
Type: 09-9748-70-03, 3-pole
Version | jack | |
Additional parts | equipped | |
Shell Material | polyamide | |
Cable diameter | 3.6 to 5 mm | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Cable cross-section | 0.25 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 3 pole | |
Type of locking | snap lock |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |