Circular connector, type Binder 680.
Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.
Female cable connectors, type 680.
For cable entry from 4.0 to 6.0 mm
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0314-00-05, 5-pole, 250 V/6.0 A
Version | jack | |
Additional parts | equipped | |
Shell Material | polyamide | |
Cable diameter | 4 to 6 mm | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
66F306
Manufacturer SKU:
09 0139 70 05
Order No.:
66F486
Manufacturer SKU:
09 0315 90 05
Order No.:
66F426
Manufacturer SKU:
09 0315 00 05
Order No.:
66P0600
Manufacturer SKU:
09 0319 00 05
Order No.:
66F108
Manufacturer SKU:
09 0317 00 05
Order No.:
66P0568
Manufacturer SKU:
09 0313 09 05
Order No.:
66P0013
Manufacturer SKU:
02 1785 000
Order No.:
66F308
Manufacturer SKU:
09 0141 70 05
Order No.:
66F106
Manufacturer SKU:
09 0313 00 05
Order No.:
66P0574
Manufacturer SKU:
09 0315 290 05
Order No.:
66F446
Manufacturer SKU:
09 0315 80 05
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available