Festoon lamps with S 8.5 socket.
Diameter: 15 mm. Length: 43 mm.
Type: 24 V/210 mA/5.0 W
Version | clear | |
Design | tubular lamp | |
Dimmable | No | |
diameter | 15 mm | |
Length | 43 mm | |
Power | 5 W | |
Rated voltage (DC) | 24 V | |
Rated current | 210 mA | |
Product type | incandescent bulb | |
Socket version | S8.5 |
Country of origin | CN |
Customs tariff number | 85419000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available