50.063 | Kendrion Kuhnke

Socket, 50.063

Order No.: 63G410
EAN: 4099891492977
MPN:
50.063
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
22.5148 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-05-21
Leadtime: 25 Weeks **
Total Price:
22.51 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5148 €
10 pcs.
19.8135 €
50 pcs.
18.4569 €
150 pcs.
17.6477 €
500 pcs.
16.7433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sockets G 1/8 male, type 50.063.

Type: 50.063, socket

Technical specifications
Suitable for threaded connection G 1/8
Thread size G1/8
Accessory Type coupling part
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Material
Accessory Type
Pressure
Medium
Thread size
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Material
Accessory Type
Pressure
Medium
Thread size
50.065, Socket for 5 x 1 tubing
Order No.:
 63G420
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.065
Available: 38 pcs. Leadtime: 25 Weeks ** Next delivery: 17 pcs. on 2024-07-15
Total Price: 10.61 € *
1 pcs.
10.6148 €
10 pcs.
9.3415 €
50 pcs.
8.6989 €
150 pcs.
8.3181 €
500 pcs.
7.9016 €
5 x 1 tubing
brass
coupling part
12 bar
Neutral gases
50.064, socket for 6 x 1 tubing
Order No.:
 63G430
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.064
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 11.91 € *
1 pcs.
11.9119 €
10 pcs.
10.4958 €
50 pcs.
9.7699 €
150 pcs.
9.3415 €
500 pcs.
8.8536 €
6 x 1 tubing
coupling part
Socket, 50.062
Order No.:
 63G400
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.062
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 26.88 € *
10 pcs.
26.8821 €
25 pcs.
26.0967 €
50 pcs.
25.2756 €
threaded connection G 1/8
coupling part
G1/8
Socket, 50.063
Order No.:
 63G410
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.063
Available: 0 pcs. Leadtime: 25 Weeks ** Next delivery: 10 pcs. on 2024-05-21
Total Price: 22.51 € *
1 pcs.
22.5148 €
10 pcs.
19.8135 €
50 pcs.
18.4569 €
150 pcs.
17.6477 €
500 pcs.
16.7433 €
threaded connection G 1/8
coupling part
G1/8