3-481-2 | Bernstein

Electronic pliers, L 120 mm, 50 g, 3-481-2

Order No.: 05L603
EAN: 4099891362331
MPN:
3-481-2
Bernstein
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
ESD-snipe nose pliers, L 120 mm, 55 g, 3-634-15
Order No.: 02L6177
Manufacturer: Bernstein
per pc. 27.9531 € *
*incl. VAT plus shipping costs

Electronic pliers, 3-481-2, Bernstein

Electronic Gripping Pliers, chrome-plated, 130 mm, made of high-quality steel alloy with inductively-hardened blades.

Technical specifications
Version Electronic pliers
ESD protection No
Weight 50 g
Length 120 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L6177

Manufacturer SKU:

 3-634-15

 

Available: 4 pcs. Available in 5 Days: 95 pcs. Leadtime: 1 Week **
27.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.9531 €
5 pcs.
26.2752 €
15 pcs.
25.2756 €
50 pcs.
24.1570 €
150 pcs.
23.1455 €