3-996-15 | Bernstein

ESD-snipe nose pliers, L 140 mm, 80 g, 3-996-15

Order No.: 05L4624
EAN: 4099891362188
MPN:
3-996-15
Series: TECHNICLINE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
62.2846 € *
Available: 2 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
62.28 € *
Price list
Quantity
Price per unit*
1 pcs.
62.2846 €
5 pcs.
58.5480 €
15 pcs.
56.3108 €
50 pcs.
53.8118 €
150 pcs.
51.5746 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD snipe nose pliers, type TECHNICAL line 3-996-15.

Very slim, with long smooth jaws; Head width: 10 mm. Length: 140 mm. Weight: 80 g.

Technical attributes (type, version, cutting values (soft/medium-hard/hard wire)): 3-996-15, snipe nose pliers

Technical specifications
Version snipe nose pliers
Jaw lenght 30 mm
ESD protection Yes
Weight 80 g
Length 140 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Jaw lenght
Weight
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Jaw lenght
Weight
1000V Insulated
ESD protection
ESD-Flat nose pliers, L 130 mm, 75 g, 3-992-15
Order No.:
 05L4622
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-992-15
Available: 0 pcs. Available in 5 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 56.37 € *
1 pcs.
56.3703 €
6 pcs.
50.7178 €
Flat nose pliers
130 mm
20 mm
75 g
No
Yes
ESD-snipe nose pliers, L 140 mm, 80 g, 3-996-15
Order No.:
 05L4624
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-996-15
Available: 2 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 62.28 € *
1 pcs.
62.2846 €
5 pcs.
58.5480 €
15 pcs.
56.3108 €
50 pcs.
53.8118 €
150 pcs.
51.5746 €
snipe nose pliers
140 mm
30 mm
80 g
No
Yes
ESD-round nose pliers, L 130 mm, 75 g, 3-991-15
Order No.:
 05L4620
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-991-15
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 53.43 € *
1 pcs.
53.431 €
round nose pliers
130 mm
20 mm
75 g
No
Yes