26 12 200 | Knipex
Stork beak pliers, L 200 mm, 201 g, 26 12 200
Order No.: 05L2680
EAN: 4003773023142
MPN:
26 12 200
2612200
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
6 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 26 12 200, Knipex
Features
- Distortion tolerant, elastic precision tips
- Half round, long, tapered jaws
- Vanadium electric steel, forged, multi stage oil hardened
- With cutting edge for soft, medium hard and hard wire
Technical specifications
Version | stork beak pliers | |
Jaw lenght | 73 mm | |
ESD protection | No | |
Weight | 201 g | |
Length | 200 mm | |
Cutting capicity (hard) | 2.2 mm | |
Cutting capacity (medium-hard) | 3.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |