26 11 200 | Knipex
Stork beak pliers, L 200 mm, 170 g, 26 11 200
Order No.: 05L2678
EAN: 4003773022824
MPN:
26 11 200
2611200
Unit Price (€ / pc.)
24.0380 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
24.04 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0380 €
6 pcs.
21.6342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 26 11 200, Knipex
Features
- Distortion tolerant, elastic precision tips
- Half round, long, tapered jaws
- Vanadium electric steel, forged, multi stage oil hardened
- With cutting edge for soft, medium hard and hard wire
Technical specifications
Version | stork beak pliers | |
Jaw lenght | 73 mm | |
ESD protection | No | |
Weight | 170 g | |
Length | 200 mm | |
Cutting capicity (hard) | 2.2 mm | |
Cutting capacity (medium-hard) | 3.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |