Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Snipe nose pliers, 140 mm

  • Length: 140 mm

Order No. 05 L 604

Manufacturer name

Bernstein

Manufacturer No.

3-482-2

This product is no longer available.

Technical features

140 mm

Manufacturer information

Manufacturer name Bernstein
Manufacturer number 3-482-2
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

Snipe nose plier, type Bernstein 3-482-2.

Slim design, with short or long nose. 

 

Version: made of special steel, with box joint, pressure spring and transparent insulation, chrome-plated and polished, angled.

Length: 140 mm. 

 

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)