5272 GELB | Piher
Thru axle, yellow for trimmer potentiometer, 5272 GELB
Unit Price (€ / pc.)
0.2332 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2332 €
1000 pcs.
0.1416 €
2000 pcs.
0.1202 €
4000 pcs.
0.1119 €
6000 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-on shafts, type Piher 52.
Dimensions: L 1 for all 9.0 mm types. Type 5272: L 18.2 mm, L 2 12 mm, L 3 8.0 mm. Type 5214: L 25.2 mm, L 2 19 mm, L 3 15 mm.
Type: 5272, yellow
Technical specifications
Suitable for | trimmer potentiometer | |
Accessory Type | thru axle, yellow |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |