U272 | APEM
Snap-on lever cap, Ø 3.5 mm, (H) 11 mm, black, for toggle switch, U272
Order No.: 10G550
EAN: 4099889322668
MPN:
U272
Unit Price (€ / pc.)
0.7735 € *
Available: 31 pcs.
Next delivery: 64 pcs. on 2024-05-02
Leadtime: 14 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding snap-on lever cap
type: U272
Color: black
Technical specifications
diameter | 3.5 mm | |
Colour | black | |
Suitable for | toggle switch | |
Height | 11 mm | |
Accessory Type | snap-on lever cap |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |