Corresponding snap-on caps.
Technical attributes (type, number of poles, make action (ON), momentary on (M), contact version): U632, black
Version | round | |
diameter | 15 mm | |
Colour | black | |
Suitable for | pushbutton switch | |
Height | 10 mm | |
Accessory Type | snap-on lever cap |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available