1056.0351 | Marquardt

Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.3 N, 4 A/12 VDC, IP40

Order No.: 12G9342
EAN: 4099889211481
MPN:
1056.0351
Series: 1055
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 1,058 pcs.
Leadtime: 10 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.7013 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series 1055, type Marquardt 1055../1056../1058.

Compact design. Dust- and water-proof switch system, depending on the version; Switching function: 1 x CO. Breaking capacity: 4.0 A/12 VDC (resistive load), 2.0 A/24 VDC (resistive load). Contact resistance (new condition): max. 50 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Degree of protection: IP 40 or IP 67 (actuator side), IP 00 (termination side). Contact material: Ag, gold-plated. Housing material: PBTP, black. Actuator material: POM, black (sealed version with green silicon rubber seal). Inflammability: UL 94 HB. Operating temperatures: –40 to +85 °C.

With actuator button and solder terminals, degree of protection IP 40.

Breaking capacity: max. 1.3 N. Pretravel: max. 1.3 mm. Overtravel: 1.2 mm. Differential travel: max. 0.4 mm. Switching position (OP): 6.15 ±0.3 mm. Home position (FP): max. 7.15 mm. Permissible end position (TP): 4.65 mm.

Technical attributes (type, mounting spigot version): 1056.0351, mounting spigot on the right (1.5 mm length)

Technical specifications
Connection solder connection
Design straight
Actuator pin plunger
actuating force 1.3 N
Shell Material PET
Latching switching function On-On
Breaking capacity 4 A/12 VDC
Switching point 6.15 mm ±0.3 mm
Protection class IP40
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
actuating force
Connection
Switching point
Design
Breaking capacity
Shell Material
Latching switching function
Actuator
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
actuating force
Connection
Switching point
Design
Breaking capacity
Shell Material
Latching switching function
Actuator