SMD wire-wound resistors, 0.5 to 3.0 W, tolerance 1.0 %, type Vishay/Dale WSC.
Sealed, ultra-stable at different environment conditions
2.0 W, size 4527, type WSC4527.
ohmic resistance | 20 Ω | |
Design | SMD 4527 | |
Height | 4.24 mm | |
Length | 11.56 mm | |
Power | 2 W | |
max. operating temperature | 275 °C | |
min. operating temperature | -65 °C | |
Assembly | PCB mounting | |
Tolerance | ±1 % | |
Technology | wirewound | |
Temperature coefficient | ±20 ppm/K |
Country of origin | US |
Customs tariff number | 85331000 |
Original Packaging | Reel with 1,200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available