Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD-Übertrager, 4.75 mH, 125 kHz, 0.5 V

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B82451N4754E002 
Order No. 74 D 7033
Manufacturer No. B82451N4754E002
B82451N4754E2
piece
Total

€ 1,124.55
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 4500 from 13500
Price* per piece € 0.7497 € 0.7021 € 0.6545
product.detail.add.UNDEFINED
Rated inductance 4.75 mH
Resonant frequency 125 kHz
Rated voltage 0.5 V
Manufacturer name EPCOS 
Manufacturer No. B82451N4754E002 
The above illustration may deviate
Other versions