B88069X9361B502 | EPCOS

2 electrode arrester, axial, 90 V, 1 kA, ceramic, B88069X9361B502

Order No.: 74D8677
EAN: 4099889178241
MPN:
B88069X9361B502
Series: G31
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6902 €

Surge arrester, B88069X9361B502, EPCOS

Features

  • Small size
  • Very fast response time
  • Stable performance over life
  • Low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • ESD protection
  • Applications with limited space
Technical specifications
discharge current 1 kA
Activation voltage 90 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
Design
Shell Material
discharge current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
Design
Shell Material
discharge current