B88069X8820B102 | EPCOS
3 electrode arrester, radial, 600 V, 20 kA, ceramic, B88069X8820B102
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
500 pcs.
2.9274 €
2000 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X8820B102, EPCOS
Features
- Very fast response time
- Maximum current rating
- Stable performance over life
- Low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Branch exchange
- Line protection
- Station protection
Technical specifications
discharge current | 20 kA | |
Activation voltage | 600 V | |
Number of arresters | 3 | |
Design | radial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |