B88069X7700B102 | EPCOS

3 electrode arrester, radial, 350 V, 20 kA, B88069X7700B102

Order No.: 74D8621
EAN: 4099889177862
MPN:
B88069X7700B102
Series: T61
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
500 pcs.
2.9274 €
2000 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X7700B102, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Branch exchange
  • Line protection
  • Station protection
Technical specifications
discharge current 20 kA
Activation voltage 350 V
Number of arresters 3
Design radial
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Tray with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
Design
Shell Material
discharge current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
Design
Shell Material
discharge current