B88069X5921S102 | EPCOS
2 electrode arrester, axial, 150 V, 2.5 kA, ceramic, B88069X5921S102
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.2019 €
5000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X5921S102, EPCOS
Features
- Small size
- Fast response time
- Stable performance over service life
- RoHS-compatible
Technical specifications
discharge current | 2.5 kA | |
Activation voltage | 150 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |