B88069X5860T902 | EPCOS
3 electrode arrester, SMD, 90 V, 10 kA, B88069X5860T902
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
900 pcs.
1.9278 €
4500 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X5860T902, EPCOS
Features
- Small size
- Very fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Modem
- Data lines
Technical specifications
discharge current | 10 kA | |
Activation voltage | 90 V | |
Number of arresters | 3 | |
Design | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Reel with 900 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |