B88069X5691C103 | EPCOS
2 electrode arrester, SMD, 800 V, 20 kA, ceramic, B88069X5691C103
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.7255 €
5000 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X5691C103, EPCOS
Features
- Very fast response time
- Stable performance over life
- High insulation resistance
- RoHS-compatible
Applications
- AC power line N-PE application
- Class II– surge protection
Technical specifications
discharge current | 20 kA | |
Activation voltage | 800 V | |
Number of arresters | 2 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |