B88069X5591T902 | EPCOS

2 electrode arrester, SMD, 400 V, 2.5 kA, ceramic, B88069X5591T902

Order No.: 74D8564
EAN: 4099889177572
MPN:
B88069X5591T902
Series: ES
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
900 pcs.
0.9996 €
4500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X5591T902, EPCOS

Features

  • Small size
  • Very fast response time
  • Stable performance over life
  • Low capacitance
  • High insulation resistance
  • SMD mountable
  • RoHS-compatible

Applications

  • Modem
  • Consumer electronics
  • Tuner
Technical specifications
discharge current 2.5 kA
Activation voltage 400 V
Number of arresters 2
Design SMD
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
discharge current
Design
Shell Material
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
discharge current
Design
Shell Material