B88069X5040T103 | EPCOS
2 electrode arrester, axial, 350 V, 5 kA, ceramic, B88069X5040T103
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.6184 €
5000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
discharge current | 5 kA | |
Activation voltage | 350 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Customs tariff number | 85363090 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |