B88069X4970T352 | EPCOS
2 electrode arrester, SMD, 230 V, 10 kA, ceramic, B88069X4970T352
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
700 pcs.
1.7612 €
2450 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
discharge current | 10 kA | |
Activation voltage | 230 V | |
Number of arresters | 2 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 350 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |