B88069X4870C103 | EPCOS
2 electrode arrester, SMD, 250 V, 10 kA, ceramic, B88069X4870C103
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.9401 €
5000 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
discharge current | 10 kA | |
Activation voltage | 250 V | |
Number of arresters | 2 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Customs tariff number | 85363090 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |