B88069X4230C101 | EPCOS

2 electrode arrester, SMD, 3 kV, 20 kA, ceramic, B88069X4230C101

Order No.: 74D8497
EAN: 4099889177213
MPN:
B88069X4230C101
Series: V12
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
61.3564 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
61.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
61.3564 €

Surge arrester, B88069X4230C101, EPCOS

Features

  • Standard size
  • Maximum current rating
  • Very fast response time
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Industry
Technical specifications
discharge current 20 kA
Activation voltage 3 kV
Number of arresters 2
Design SMD
Shell Material ceramic
Logistics
Customs tariff number 85363090
Original Packaging Bulk with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
Design
Shell Material
discharge current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
Design
Shell Material
discharge current