B88069X3840T502 | EPCOS

2 electrode arrester, axial, 90 V, 20 kA, ceramic, B88069X3840T502

Order No.: 74D8484
EAN: 4099889177107
MPN:
B88069X3840T502
Series: A81
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
500 pcs.
1.7612 €
3000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X3840T502, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible
Technical specifications
discharge current 20 kA
Activation voltage 90 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Activation voltage
Shell Material
discharge current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Activation voltage
Shell Material
discharge current
2 electrode arrester, axial, 90 V, 20 kA, ceramic, B88069X1380S102
Order No.:
 47G140
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X1380S102
Available: 225 pcs. Leadtime: 3 Weeks **
Total Price: 2.62 € *
1 pcs.
2.6180 €
10 pcs.
2.3086 €
100 pcs.
2.0230 €
200 pcs.
1.9516 €
800 pcs.
1.8207 €
axial
90 V
ceramic
20 kA