B88069X3770T902 | EPCOS
2 electrode arrester, SMD, 350 V, 5 kA, ceramic, B88069X3770T902
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Surge arrester, B88069X3770T902, EPCOS
Features
- Very small size
- Very fast response time
- High insulation resistance
- RoHS-compatible
Technical specifications
discharge current | 5 kA | |
Activation voltage | 350 V | |
Number of arresters | 2 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Customs tariff number | 85363090 |
Original Packaging | Reel with 900 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |