B88069X2810T502 | EPCOS

2 electrode arrester, axial, 500 V, 2.5 kA, B88069X2810T502

Order No.: 74D8448
EAN: 4099889176902
MPN:
B88069X2810T502
Series: EM
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2019 €

Surge arrester, B88069X2810T502, EPCOS

Features

  • Small size
  • Fast response time
  • Stable performance over service life
  • RoHS-compatible
Technical specifications
discharge current 2.5 kA
Activation voltage 500 V
Number of arresters 2
Design axial
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
Design
Shell Material
discharge current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
Design
Shell Material
discharge current