B88069X2230C103 | EPCOS

2 electrode arrester, SMD, 350 V, 20 kA, ceramic, B88069X2230C103

Order No.: 74D8417
EAN: 4099889176681
MPN:
B88069X2230C103
Series: A80
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.9044 €
5000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X2230C103, EPCOS

Features

  • Standard size
  • Fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Branch exchange
  • Line protection
  • Subscriber protection
Technical specifications
discharge current 20 kA
Activation voltage 350 V
Number of arresters 2
Design SMD
Shell Material ceramic
Logistics
Customs tariff number 85363090
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
Design
Shell Material
discharge current
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
Design
Shell Material
discharge current
2 electrode arrester, SMD, 90 V, 20 kA, ceramic, B88069X1410C103
Order No.:
 47G150
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X1410C103
Available: 1,001 pcs. Leadtime: 18 Weeks **
Total Price: 1.71 € *
1 pcs.
1.7136 €
25 pcs.
1.4637 €
100 pcs.
1.3447 €
250 pcs.
1.2852 €
1000 pcs.
1.1781 €
90 V
SMD
ceramic
20 kA