B88069X2010T502 | EPCOS
2 electrode arrester, axial, 470 V, 5 kA, B88069X2010T502
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
500 pcs.
1.6303 €
3000 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X2010T502, EPCOS
Features
- Standard size
- High follow current capability
- Very fast response time
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Application with high follow current
- Power supply
Technical specifications
discharge current | 5 kA | |
Activation voltage | 470 V | |
Number of arresters | 2 | |
Design | axial |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |