B88069X1973T902 | EPCOS

3 electrode arrester, axial, 400 V, 10 kA, ceramic, B88069X1973T902

Order No.: 74D8404
EAN: 4099889176568
MPN:
B88069X1973T902
Series: T90
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
900 pcs.
1.9278 €
4500 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X1973T902, EPCOS

Features

  • Small size
  • Fast response time
  • Very high current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • Excellent SMD handling
  • RoHS-compatible

Applications

  • Modem
  • Data lines
Technical specifications
discharge current 10 kA
Activation voltage 400 V
Number of arresters 3
Design axial
Shell Material ceramic
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Reel with 900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
Design
Shell Material
discharge current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
Design
Shell Material
discharge current