5540 AM | BAHCO

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5540 AM

Order No.: 06L1960
EAN: 7314151821319
MPN:
5540 AM
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
44.3870 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
44.39 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3870 €
5 pcs.
41.7214 €
15 pcs.
40.1268 €
50 pcs.
38.3418 €
150 pcs.
36.7353 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD tweezers, type BAHCO 5540 AM.

For gripping components from the side, for example SOT packages; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 120 mm.

Type: 5540 AM, SMD tweezers

Technical specifications
Anti-magnetic Yes
Version SMD tweezers
Resistant to Chemicals, Salts, Acids
Chemicla resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Anti-magnetic
Isolated
UV-resistant
ESD protection