Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

SMD transformer, SMD, 0.4 mH, 1.8 MHz

  • Design: SMD
  • Resonant frequency: 1.8 MHz
  • ohmic resistance: 12.4 Ω
Order No. 74 D 3351
Manufacturer name Fastron
Series 1812AFTC
Manufacturer No. 1812AFTC-401K-01

Order information
Roll with 600 pieces


€ 285.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 600 from 3000 from 6000 from 12000 from 24000
Price* per piece € 0.476 € 0.4641 € 0.4522 € 0.4403 € 0.4284

Technical features

1.8 MHz
12.4 Ω
125 kHz
Q 18
-40 °C
150 °C

Manufacturer information

Manufacturer name Fastron
Series 1812AFTC
Manufacturer number 1812AFTC-401K-01
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
Transponder Coils (for RFID)
FASTRON surface mount transponder coils (wire wound) series cover a wide range of electrical performances. Its length and cross section area are optimized for best sensitivity in the coil axis.
Used for wireless data transmission in low frequency RFID products, such as immobilizers, TPMS, keyless entry.
Other industrial applications include access control and tracking devices.
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions
Related products