00 5535 29 | Neosid

SMD transformer, 10.8 mm, 8.8 mm, 5.5 mm

Order No.: 68C158
EAN: 4099889048926
MPN:
00 5535 29
Series: 00 553
Neosid
default L
front L
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
2.8679 €

SMD transformer chokes, type Neosid SM-R6.

Current-compensated toroidal choke, suitable for pulse transformers, for electrical isolation, voltage converters, RF transformers etc

Technical specifications
Design SMD
Width 8.8 mm
DC resistance 200 mΩ
Height 5.5 mm
Inductance 960 µH
Length 10.8 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Design
max. frequency
Inductance
min. operating temperature
DC resistance
max. operating temperature
min. frequency
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Design
max. frequency
Inductance
min. operating temperature
DC resistance
max. operating temperature
min. frequency
SMD transformer, 10.8 mm, 8.8 mm, 5.5 mm
Order No.:
 68C158
Manufacturer:
 Neosid
Manufacturer SKU:
 00 5535 29
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 2.87 € *
600 pcs.
2.8679 €
8.8 mm
10.8 mm
5.5 mm
SMD
960 µH
-40 °C
200 mΩ
125 °C
SMD directional coupler, 5.7 mm, 5.7 mm, 3.5 mm
Order No.:
 68C356
Manufacturer:
 Neosid
Manufacturer SKU:
 00 5533 05
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 2.68 € *
2000 pcs.
2.6775 €
5.7 mm
5.7 mm
3.5 mm
SMD
1.5 GHz
-40 °C
125 °C
5 MHz