Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD thin-film resistor, 1.1 kΩ (1K1), 0.25 W, TK ±50

  • ohmic resistance: 1.1 kΩ
  • Power: 0.25 W
  • Temperature coefficient range: TK ±50
 
Order No. 06 E 668
Manufacturer name Vishay
Series MMA 0204
Manufacturer No. MMA 0204-50 BL 1% 1K1
piece
Total

€ 0.68
There are 420 piece in stock
Delivery:

scale from 10 from 100 from 500 from 1000 from 3000
Price* per piece € 0.06759 € 0.05283 € 0.02891 € 0.01999 € 0.01761
product.detail.add.UNDEFINED

Technical features

1.1 kΩ
0.25 W
TK ±50
SMD
-55 °C
125 °C
3.6 mm
1.4 mm

Manufacturer information

Manufacturer name Vishay
Also known as Beyschlag
Series MMA 0204
Manufacturer number MMA 0204-50 BL 1% 1K1
Country of origin Germany
Customs tariff number 85332100
The above illustration may deviate

SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions
Related products