Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD thin-film resistor, 3.6 kΩ (3K6), 0.25 W, TK ±50

  • ohmic resistance: 3.6 kΩ
  • Tolerance range: ±1 %
  • Power: 0.25 W
 

Order No. 06 E 716

Manufacturer name

Vishay

Series

MMA 0204

Manufacturer No.

MMA 0204-50 BL 1% 3K6

piece
Total

€ 52.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 6000 from 9000
Price* per piece € 0.01761 € 0.01523 € 0.0138
product.detail.add.UNDEFINED

Technical features

3.6 kΩ
±1 %
0.25 W
±50 ppm/K
0204/Mini-Melf
-55 °C
125 °C
1.4 mm

Manufacturer information

Manufacturer name Vishay
Also known as Beyschlag
Series MMA 0204
Manufacturer number MMA 0204-50 BL 1% 3K6
Country of origin Germany
Customs tariff number 85332100
The above illustration may deviate

SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Related products