Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD thin-film resistor, 12 kΩ (12K), 0.2 W, TK ±50

  • ohmic resistance: 12 kΩ
  • Tolerance range: ±1 %
  • Power: 0.2 W
 

Order No. 06 E 304

Manufacturer name

Vishay

Series

MMU 0102

Manufacturer No.

MMU 0102-50 1% BL12K

piece
Total

€ 99.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 9000 from 15000
Price* per piece € 0.0332 € 0.02867 € 0.02415
product.detail.add.UNDEFINED

Technical features

12 kΩ
±1 %
0.2 W
±50 ppm/K
0102/Micro-Melf
-55 °C
125 °C
1.1 mm

Manufacturer information

Manufacturer name Vishay
Also known as Beyschlag
Series MMU 0102
Manufacturer number MMU 0102-50 1% BL12K
Country of origin Germany
Customs tariff number 85332100
The above illustration may deviate

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Related products