RC0805FR-0747KL | Yageo
Resistor, thick film, SMD 0805 (2012), 47 kΩ, 0.125 W, ±1 %, RC0805FR-0747KL
Unit Price (€ / pc.)
0.0262 € *
Available: 11,410 pcs.
Available in 4 Days: 55,000 pcs.
Leadtime: 1 Week **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
150 pcs.
0.0262 €
1500 pcs.
0.0119 €
6000 pcs.
0.0088 €
18000 pcs.
0.0063 €
50000 pcs.
0.0050 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thick-film resistor, RC0805FR07-47K, Phycomp
Resistor, Thick film, SMD 0805, 47 kΩ, 0.125 W, ±1 %
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
ohmic resistance | 47 kΩ | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.5 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |