EPCOS

B88069X8840B502 | EPCOS

3 electrode arrester, radial, 250 V, 20 kA, ceramic, B88069X8840B502

Order No.:  74D8659
MPN:
B88069X8840B502
Series:  T23
EAN: 4099889178104
EPCOS
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Add to Cart
Total Price:
2.44 € *
Quantity
Price per unit*
500 pcs.
2.4395 €
2500 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Surge arrester, B88069X8840B502, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • Reliable failsafe device
  • RoHS-compatible

Applications

  • Base stations
  • Line protection
  • Station protection
Technical specifications
discharge current 20 kA
Activation voltage 250 V
Number of arresters 3
Design radial
Shell Material ceramic
Show similar products (0)
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Activation voltage
discharge current
Design
Shell Material
3 electrode arrester, radial, 250 V, 20 kA, ceramic, B88069X8840B502
Order No.:
 74D8659
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X8840B502
Total Price: 2.44 € *
500 pcs.
2.4395 €
2500 pcs.
2.2967 €
Available: 0 pcs.
Leadtime: 19 Weeks **
250 V
20 kA
radial
ceramic
3 electrode arrester, radial, 350 V, 20 kA, ceramic, B88069X7200B502
Order No.:
 74D8609
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X7200B502
Total Price: 2.44 € *
500 pcs.
2.4395 €
2500 pcs.
2.2967 €
Available: 0 pcs.
Leadtime: 19 Weeks **
350 V
20 kA
radial
ceramic
3 electrode arrester, radial, 230 V, 10 kA, ceramic, B88069X9800B502
Order No.:
 74D8689
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X9800B502
Total Price: 2.25 € *
500 pcs.
2.2491 €
3000 pcs.
2.0944 €
Available: 0 pcs.
Leadtime: 19 Weeks **
230 V
10 kA
radial
ceramic
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ