B88069X6461S102 | EPCOS

2 electrode arrester, axial, 600 V, 5 kA, ceramic, B88069X6461S102

Order No.: 74D8589
EAN: 4099889177749
MPN:
B88069X6461S102
Series: EF
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
500 pcs.
1.7493 €
2000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X6461S102, EPCOS

Features

  • Standard size
  • High follow current capability
  • Very fast response time
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Application with high follow current
  • Power supply
  • Consumer electronics
  • AC power line devices
Technical specifications
discharge current 5 kA
Activation voltage 600 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
Design
Shell Material
discharge current
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
Design
Shell Material
discharge current
2 electrode arrester, axial, 400 V, 5 kA, ceramic, B88069X5080S102
Order No.:
 40G982
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X5080S102
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 2.59 € *
1 pcs.
2.5942 €
10 pcs.
2.2848 €
100 pcs.
2.0111 €
200 pcs.
1.9278 €
800 pcs.
1.8088 €
400 V
axial
ceramic
5 kA