B88069X6241T902 | EPCOS
2 electrode arrester, SMD, 90 V, 2.5 kA, ceramic, B88069X6241T902
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
900 pcs.
0.9996 €
4500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X6241T902, EPCOS
Features
- Small size
- Very fast response time
- Stable performance over life
- Low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Modem
- XDSL-splitter
- Tuner
- Data lines
- Antenna
Technical specifications
discharge current | 2.5 kA | |
Activation voltage | 90 V | |
Number of arresters | 2 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 900 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |