B88069X4450C101 | EPCOS
2 electrode arrester, radial, 600 V, 20 kA, ceramic, B88069X4450C101
Unit Price (€ / pc.)
61.3564 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Surge arrester, B88069X4450C101, EPCOS
Features
- Standard size
- Maximum current rating
- Very fast response time
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Industry
Technical specifications
discharge current | 20 kA | |
Activation voltage | 600 V | |
Number of arresters | 2 | |
Design | radial | |
Shell Material | ceramic |
Download
Logistics
Customs tariff number | 85363090 |
Original Packaging | Bulk with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |