Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ableiter V10-H22X

Order No. 74 D 8515

Manufacturer name

TDK

Series

B88069

Manufacturer No.

B88069X4420B251
V10-H22X

piece
Total

€ 2,677.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 150
Price* per piece € 17.85
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B88069
Manufacturer number B88069X4420B251
V10-H22X
Country of origin China
Customs tariff number 85363090
The above illustration may deviate
Gasentladeröhre-GDTs/Gas-Plasma-Ableiter, Spitzenimpulsstrom: 25 kA, DC-Überschlag: 2,2 kV, Anzahl der Elektroden: 2, Montage: Schraubanschluss, Betriebstemperatur: -40 bis +90°
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions