B88069X3090B252 | EPCOS
3 electrode arrester, radial, 350 V, 10 kA, ceramic, B88069X3090B252
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
500 pcs.
2.2491 €
3000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X3090B252, EPCOS
Features
- Small size
- Fast response time
- High current rating
- Stable performance over life
- Low capacitance and insertion loss
Applications
- Telecommunication
- CCTV
- Switching power supply
Technical specifications
discharge current | 10 kA | |
Activation voltage | 350 V | |
Number of arresters | 3 | |
Design | radial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Tray with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |