B88069X2920C103 | EPCOS
2 electrode arrester, SMD, 250 V, 20 kA, ceramic, B88069X2920C103
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.9044 €
5000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X2920C103, EPCOS
Features
- Standard size
- Very fast response time
- Very high current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Modem
- XDSL-splitter
- Tuner
- Data lines
- Antenna
Technical specifications
discharge current | 20 kA | |
Activation voltage | 250 V | |
Number of arresters | 2 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Customs tariff number | 85363090 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |