B88069X2391B502 | EPCOS
3 electrode arrester, SMD, 90 V, 10 kA, ceramic, B88069X2391B502
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
500 pcs.
2.3324 €
2500 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
discharge current | 10 kA | |
Activation voltage | 90 V | |
Number of arresters | 3 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Tray with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |